Chauvin Arnoux CA8345 Qualistar+ Class A 3 Phase Power Analyser

MPN
KCA8345MA194HC
Order Code
11-1781
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7248.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The instrument provides users all required measurements for successful energy efficiency projects and electrical distribution monitoring. It is also possible to find, immediately, the value of electricity consumed by means of cost calculation.
  • Trend diagram, variations of the signal parameters, 2 kV shockwaves lasting 500 ns,TrueInrush, with a pre-trigger, to capture the startups of all the loads
Type Power Analyser
Frequency Range Not Applicable
Connector Type RJ45/USB
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot