Chauvin Arnoux CA8331 Qualistar+ Power Analyser 3 Phase

MPN
P01160511
EAN-13
3760171418949
Order Code
11-1779
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £1804.21 £1776.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Equipped with 3 voltage and 3 current measurement channels.The instrument is easy to handle and particularly compact, offering a large number of calculated values and several processing functions.
  • Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ harmonics from 0 to the 50th order.
Type Power Analyser
Frequency Range Not Applicable
Connector Type 4mm socket /USB
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot