Chamberlain RPD25-05 Tubular Motor 25Nm 60mm 50kg Shutter Drive 191W

MPN
RPD25-05
Brand
Chamberlain
EAN-13
4014243213901
Order Code
08-7690
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 18/07/2026

Chamberlain's RPD25-05 is a tubular motor designed for roller shutters and blinds, featuring a robust torque of 25 Nm and a power rating of 191 W. It is suitable for applications such as controlling awnings, canopies, and window blinds. This motor can efficiently handle loads up to 50 kg, making it ideal for domestic and commercial use.
Type Tubular motor
(Ø) 40mm
Colour Blue
Dimensions (Ø x H) 40 mm x 45 mm
Height 45mm
Hub Not required
Lead Length 190cm
Length 583mm
Max. Current Consumption 0.83A
Motor Power 191W
Operating Voltage 230V
Power Consumption 235W
Rotational speed 15 U/min
Suitable for shutter axle Ø 60mm
Tensile force (max.) 50kg
Torque 25Nm
Weight 2.31kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot