Chamberlain RPD10-05 Tubular Motor 40mm 10Nm for 5m² Shutters 20kg

MPN
RPD10-05
Brand
Chamberlain
EAN-13
4014243213871
Order Code
08-7686
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 18/07/2026

Chamberlain RPD10-05 is a tubular motor designed for operating roller shutters and awnings. It features a 40 mm diameter capable of handling up to 20 kg with a power rating of 121 W and a torque of 10 Nm. Typical applications include controlling window blinds and canopies.
Type Tubular motor
(Ø) 35mm
Colour Blue
Dimensions (Ø x H) 35 mm x 35 mm
Height 35mm
Hub Not required
Lead Length 190cm
Length 512mm
Max. Current Consumption 0.53A
Motor Power 121W
Operating Voltage 230V
Power Consumption 165W
Rotational speed 17 U/min
Suitable for shutter axle Ø 40mm
Tensile force (max.) 20kg
Torque 10Nm
Weight 1.60kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot