Celsa 70017-1268-1000 AST Current Transformer Primary 1250A 5A Compact

MPN
70017-1268-1000
Brand
Celsa
EAN-13
9504472693476
Order Code
08-7623
Country of Origin
Germany
View Full Product Range (39)

Discontinued


The Celsa AST 615.8 1250/5A 10VA Kl. 1 current transformer efficiently converts a primary current of 1250 A to a secondary current of 5 A. Its compact design with a 61 x 61 mm line feed-through makes it suitable for integration in various electrical systems. Typically used in power monitoring and protection applications, this attachment ensures reliable performance.
Type Current transformer attachment
Primary Current 1250A
Accuracy Class 1
Calibrated FALSE
Height opening 16-61mm
Line feed-through (H x W) 61 x 61 mm
Line feed-through (H) 61mm
Line feed-through (W) 61mm
Line feed-through diameter 52mm
Misc Attribute AST 615.8 1250/5A 10VA Kl. 1
Model Attachable current transformer
Number of primary inputs 1
Opening diameter 52mm
Overcurrent limiting factor FS 5
Rated primary current 1250A
Rated secondary apparent power 10VA
Rated secondary current 5A
Secondary connection Screw connection
Secondary current 5A
Snap mounting FALSE
Width opening 16-61mm
With contact protection TRUE
With copper rail FALSE

Trustpilot