Celsa 70006-1128 TQ 18-B Cable Transformer 200A to 1A Compact Retrofit

MPN
70006-1128
Brand
Celsa
EAN-13
9503717479561
Order Code
08-7610
Country of Origin
Netherlands

Discontinued


The Celsa TQ 18-B 200/1A 0.2VA Kl. 0.5 is a high-accuracy cable current transformer designed by Celsa for converting 200 A primary currents to 1 A secondary currents. Featuring an 18 mm line feed-through diameter, it serves as an effective current converter for monitoring and measuring alternating current in electrical systems. This unit, model number 70006-1128, is typically used in industrial and commercial electrical installations
Type Cable current transformer
Primary Current 200A
Accuracy Class 0.5
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TQ 18-B 200/1A 0.2VA Kl. 0.5
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 200A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Trustpilot