Celsa 70006-1007 TC 18 Cable Transformer 250/1A 18mm Easy Installation

MPN
70006-1007
Brand
Celsa
EAN-13
9503716711150
Order Code
08-7595
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.13
10+ £54.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Celsa TC 18 250/1A is a cable current transformer designed for a primary current of 250 A with a secondary current of 1 A. It features a line feed-through diameter of 18 mm, making it suitable for various current monitoring applications. Typical applications include integration into current loops and AC conversion systems.
Type Cable current transformer
Primary Current 250A
Accuracy Class 1
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 250/1A 0.2VA Kl. 1
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 250A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot