Celsa 70006-1005 TC 18 Cable Transformer 150/1A Compact Easy Install

MPN
70006-1005
Brand
Celsa
EAN-13
9503716436275
Order Code
08-7593
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Celsa, the TC 18 150/1A 0.2VA Kl. 3 cable current transformer is designed for converting a primary current of 150 A to a secondary current of 1 A. Featuring a line feed-through diameter of 18 mm, it is suitable for use in current loop systems where precise measurement is crucial. This Celsa 70006-1005 device is ideal for applications involving AC conversion and monitoring in electrical installations.
Type Cable current transformer
Primary Current 150A
Accuracy Class 3
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 150/1A 0.2VA Kl. 3
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 150A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot