Celsa 70006-1001 TC 18 Cable Transformer 60/1A 0.2VA Compact Easy Install

MPN
70006-1001
Brand
Celsa
EAN-13
9503716688544
Order Code
08-7589
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.13
10+ £54.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Celsa TC 18 60/1A is a cable current transformer with a primary current rating of 60 A and a secondary current of 1 A, designed with a line feed-through diameter of 18 mm. This Celsa 70006-1001 model, a type of Rogowski coil, is known for its precise current conversion capabilities. It is typically used in applications requiring accurate current measurement and monitoring in electrical systems.
Type Cable current transformer
Primary Current 60A
Accuracy Class 3
Calibrated FALSE
Height opening 0-0mm
Line feed-through (H) 0mm
Line feed-through (W) 0mm
Line feed-through diameter 18mm
Misc Attribute TC 18 60/1A 0.2VA Kl. 3
Model Cable rebuilding current converter
Number of primary inputs 1
Opening diameter 18mm
Overcurrent limiting factor FS 5
Rated primary current 60A
Rated secondary apparent power 2VA
Rated secondary current 1A
Secondary connection Cable
Secondary current 1A
Snap mounting FALSE
Width opening 0-0mm
With contact protection TRUE
With copper rail FALSE

Reviews

Be the first to submit a review

Trustpilot