Cellularline BTHEADBBASICMSB On-ear headset Bluetooth Black Volume control

MPN
BTHEADBBASICMSB
Brand
Cellularline
EAN-13
8018080355882
Order Code
18-7444
Country of Origin
China

No longer stocked


Cellularline BTHEADBBASICMSB is a sophisticated on-ear Bluetooth headset designed for reliable wireless audio communication. This black-coloured headset integrates volume control functionality, providing users with seamless management of sound levels during use. The BTHEADBBASICMSB is particularly well-suited for applications in environments where hands-free communication is necessary, such as engineering operations requiring field communication, customer service interactions, and remote technical support. The headset's Bluetooth technology ensures that it can maintain stable connections with compatible devices, allowing for flexible mobility in various professional settings.
Type On ear
Cable Length 0.15m
Colour Black
Weight 230g
3.5 mm connector Yes
6.35 mm connector No
AC adapter included No
Acoustic system Closed
Adjustable headband Yes
Adjustable volume Yes
Audio adapters included No
Batteries included Yes
Battery Capacity 200mAh
Battery operated Yes
Battery recharge time 2 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.0
Bone conduction sensor No
Brand compatibility Universal
Cables included AUX, USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 14 h
Control Type Buttons
Control unit type On-ear control unit
Dangerous goods class Class 9
Depth 158mm
Ear coupling Circumaural
Foldable No
Frequency band 2.402 - 2.48 GHz
Headband-Type Overhead
Headset type Monaural
Height 185mm
Input current (earpieces) 1 A
Input voltage (earpieces) 5 V
LED indicators Yes
Manual Yes
Max. battery life 8h
Microphone type Built-in
Noise canceling No
Operating keys Play/Pause, Track <, Track >
Package depth 160mm
Package height 218mm
Package Type Hanging box
Package weight 300g
Package width 79mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Protection features Not applicable
Quantity 1
Recommended usage Calls/Music
RF connectivity No
Standby max. 120h
Standby time 120 h
Talk Time 11 h
Technology Li-ion
UN Number UN3481
USB connectivity Yes
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Width 78.6mm
Wireless charging No

Trustpilot