CellPack 425490 Y1/EG/V/WAGO Epoxy Resin T Sleeve Ø 9-22mm 1pc

MPN
425490
Brand
CellPack
EAN-13
4010311193809
Order Code
02-2831
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

CellPack manufactures the 425490 Epoxy Resin T Sleeve, designed for cables with a diameter range of 9 to 22 mm. This protective ground sheath is ideal for cable repair, providing a secure and durable seal. Its typical applications include ensuring the longevity and safety of electrical connections.
Sleeve Diameter 9-22mm
Colour Transparent/Black
Length 240mm
Material Resin Filled
Type Epoxy resing T sleeve
Cable Ø (max.) 22mm
Cable Ø range 9 - 22mm
Cable Ø up to 9mm
Dim (L x W) 240 mm x 110 mm
max. cross section 4mm²
Min. cross section 0.5mm²
Misc Attribute Y1/EG/V/WAGO
Standards EN 50393
Width 110mm

Reviews

Be the first to submit a review

Trustpilot