CellPack Heat Shrink Heatshrink w/o adhesive 617837

CellPack Brand: CellPack
CellPack provides a variety of heatshrink tubing options with different colours and specifications to suit various electrical and insulation applications.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Max. temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144451 Heatshrink Orange 19.10 mm 2:1 Shrink Ratio 7 m
CellPack 144451 Heatshrink Orange 19.10 mm 2:1 Shrink Ratio 7 m
Standard range
Order code: 02-2646
MPN: 144451

15 in stock, despatched in 4 working days
1+ £24.47
Price per unit Ex VAT
Orange 2:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -35°C SB19.1-9.5 9.50mm 19.10mm +90°C 0.76mm
CellPack 144456 Heatshrink Brown 19.10mm 9.50mm 2:1 Shrink 7m No Adhesive
CellPack 144456 Heatshrink Brown 19.10mm 9.50mm 2:1 Shrink 7m No Adhesive
Standard range
Order code: 02-2648
MPN: 144456

4 in stock, despatched in 4 working days
1+ £22.42
Price per unit Ex VAT
Brown 2:1 Heat Shrink Tubing 7m No Polyolefin (processed, irradiated) +135°C -35°C SB19.1-9.5 9.50mm 19.10mm +90°C 0.76mm


Trustpilot