CellPack 144451 Heatshrink Orange 19.10 mm 2:1 Shrink Ratio 7 m

Image Representative of Range

CellPack 144451 Heatshrink Orange 19.10 mm 2:1 Shrink Ratio 7 m

Order Code:

02-2646

Brand: CellPack MPN: 144451 EAN-13: 4010311001623
Qty Unit Price (Ex VAT)
1+ £24.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

CellPack manufactures the 144451 heat shrink, which is orange and has a shrinkage ratio of 2:1. The heat shrink measures 19.10 mm before shrinking and 9.50 mm after, with a total length of 7 metres. This product is typically used for insulation, bundling cables, and providing strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 7m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot