CellPack 144456 Heatshrink Brown 19.10mm 9.50mm 2:1 Shrink 7m No Adhesive

Image Representative of Range

CellPack 144456 Heatshrink Brown 19.10mm 9.50mm 2:1 Shrink 7m No Adhesive

Order Code:

02-2648

Brand: CellPack MPN: 144456 EAN-13: 4010311001616
Qty Unit Price (Ex VAT)
1+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The CellPack heat shrink with part number 144456 is a brown, thin-walled tubing with a shrink ratio of 2:1, measuring 19.10 mm before and 9.50 mm after shrinkage. This product, identified as SB19.1-9.5, is supplied without adhesive and comes in a 7 m length, making it ideal for electrical insulation and protective covering applications. Its reliable shrinkage properties and durable materials make it suitable for bundling wires and
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -35°C
Misc Attribute SB19.1-9.5
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot