CellPack 144430 Heatshrink Brown 3.20mm-1.60mm 2:1 15m No Adhesive

Image Representative of Range

CellPack 144430 Heatshrink Brown 3.20mm-1.60mm 2:1 15m No Adhesive

MPN
144430
Brand
CellPack
EAN-13
4010311001012
Order Code
02-2636
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Brown Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by CellPack, this heat shrink tubing is brown with a size of 3.20 mm, which shrinks to 1.60 mm. It offers a 2:1 shrinkage ratio and is supplied in a length of 15 metres without adhesive. Commonly used for insulating electrical components, it is ideal for bundling wires and providing protection in various industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 15m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -35°C
Misc Attribute SB3.2-1.6
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot