CellPack 144407 Heatshrink Transparent 24mm 8mm Shrinkage 3:1 1m

Image Representative of Range

CellPack 144407 Heatshrink Transparent 24mm 8mm Shrinkage 3:1 1m

MPN
144407
Brand
CellPack
EAN-13
2050005025346
Order Code
02-2627
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Red Transparent
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CellPack manufactures this transparent heat shrink tubing, which features a 24 mm diameter that shrinks to 8 mm with a 3:1 shrinkage ratio. It is designed without adhesive for easy applications where sealing is not critical. Ideal for insulation, protection, and bundling of cables and wires in electrical installations.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F324-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot