CellPack Heat Shrink Heatshrink w/o adhesive 617830

CellPack Brand: CellPack
The CellPack collection includes a variety of heatshrink tubing solutions featuring different colours, shrink ratios, and constructions, catering to diverse insulation and protection needs.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144399 Heatshrink Black 18mm to 6mm Shrinkage 3:1 1pc
CellPack 144399 Heatshrink Black 18mm to 6mm Shrinkage 3:1 1pc
Extended range
Order code: 02-2623
MPN: 144399

Back order - 23 availableBack-order availability date - 20/07/2026
1+ £7.75
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F318-6 6mm 18mm +90°C 0.75mm
CellPack 144400 Heatshrink Transparent 18mm-6mm 3:1 Non-adhesive
CellPack 144400 Heatshrink Transparent 18mm-6mm 3:1 Non-adhesive
Extended range
Order code: 02-2624
MPN: 144400

Back order - 5 availableBack-order availability date - 20/07/2026
1+ £7.93
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F318-6 6mm 18mm +90°C 0.75mm


Trustpilot