CellPack 144399 Heatshrink Black 18mm to 6mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 144399 Heatshrink Black 18mm to 6mm Shrinkage 3:1 1pc

MPN
144399
Brand
CellPack
EAN-13
2050005022031
Order Code
02-2623
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 20/07/2026

The CellPack Heatshrink w/o adhesive is a black, flexible tube with 18 mm diameter that shrinks to 6 mm upon heating, providing a 3:1 shrinkage ratio. It is typically used for insulating and protecting electrical connections and cable ends. This product, identified by code 144399, is ideal for bundling wires and providing strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F318-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot