CellPack 144400 Heatshrink Transparent 18mm-6mm 3:1 Non-adhesive

Image Representative of Range

CellPack 144400 Heatshrink Transparent 18mm-6mm 3:1 Non-adhesive

MPN
144400
Brand
CellPack
EAN-13
2050005025292
Order Code
02-2624
Country of Origin
Poland
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

The CellPack heat shrink in reference, model number 144400, is a transparent tubing with a shrink ratio of 3:1 and measures 18 mm pre-shrink and 6 mm post-shrink. This heat shrink is without adhesive, making it ideal for insulating and protecting cables and wiring in electrical applications. Typical uses include bundling wires and providing strain relief on connectors and terminals.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F318-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot