CellPack Heat Shrink Heatshrink w/o adhesive 617829

CellPack Brand: CellPack
The CellPack heatshrink tubing range comprises various sizes and shrinkage ratios, designed for insulation and protection purposes, without adhesive.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144396 SR1F312-4 Heatshrink Yellow 12mm 3:1 Shrinkage No Adhesive
CellPack 144396 SR1F312-4 Heatshrink Yellow 12mm 3:1 Shrinkage No Adhesive
Extended range
Order code: 02-2621
MPN: 144396

Back order - 5 availableBack-order availability date - 06/10/2026
1+ £6.35
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F312-4 4mm 12mm +90°C 0.75mm
CellPack 144397 Heatshrink Red 12mm 4mm Shrinkage 3:1 No Adhesive
CellPack 144397 Heatshrink Red 12mm 4mm Shrinkage 3:1 No Adhesive
Extended range
Order code: 02-2622
MPN: 144397

Back order - 7 availableBack-order availability date - 06/10/2026
1+ £6.72
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F312-4 4mm 12mm +90°C 0.75mm

Trustpilot