CellPack 144397 Heatshrink Red 12mm 4mm Shrinkage 3:1 No Adhesive

Image Representative of Range

CellPack 144397 Heatshrink Red 12mm 4mm Shrinkage 3:1 No Adhesive

Order Code:

02-2622

Brand: CellPack MPN: 144397 EAN-13: 2050005022147
  • Quickly find another product in this range by Colour:

    Red Yellow
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 06/05/2026

Manufactured by CellPack, this heatshrink tubing is red, 12 mm in diameter, and offers a 3:1 shrinkage ratio without adhesive. The main features include its flexibility and ability to shrink down to 4 mm, providing robust insulation and protection for wires and cables. Typical applications include electrical insulation, wire bundling, and strain relief for cable joints and connectors.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F312-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot