CellPack 144396 SR1F312-4 Heatshrink Yellow 12mm 3:1 Shrinkage No Adhesive

Image Representative of Range

CellPack 144396 SR1F312-4 Heatshrink Yellow 12mm 3:1 Shrinkage No Adhesive

Order Code:

02-2621

Brand: CellPack MPN: 144396 EAN-13: 2050005021850
  • Quickly find another product in this range by Colour:

    Red Yellow
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 06/05/2026

The CellPack heat shrink, model 144396, is a yellow, adhesive-free tubing designed for reliable insulation with a shrinkage ratio of 3:1. It features a 12 mm diameter that reduces to 4 mm, ideal for cable protection and bundling. This product is commonly used in electrical and electronic applications requiring durable and flexible insulation.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F312-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot