CellPack Heat Shrink Heatshrink w/o adhesive 617828

CellPack Brand: CellPack
CellPack offers a range of heatshrink tubing products designed for electrical insulation and protection, available in various sizes, colours, and shrinkage ratios, catering to diverse applications without adhesive.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material Maximum Temperature Min. temperature Temperature Range Wall thickness (post-shrinkage)
CellPack 144385 Heatshrink Black 9mm Shrinkage 3:1 1pc
CellPack 144385 Heatshrink Black 9mm Shrinkage 3:1 1pc
Extended range
Order code: 02-2618
MPN: 144385

Available to back orderBack order, lead time 10 days
1+ £5.66
Price per unit Ex VAT
SR1F39-3 3mm 9mm 3:1 Heat Shrink Tubing 1m Black No Polyolefin (processed, irradiated) +135°C -55°C +90°C 0.75mm
CellPack 144392 Heatshrink Black 12 mm 3:1 Shrinkage No Adhesive
CellPack 144392 Heatshrink Black 12 mm 3:1 Shrinkage No Adhesive
Extended range
Order code: 02-2620
MPN: 144392

Back order - 11 availableBack-order availability date - 07/09/2026
1+ £6.99
Price per unit Ex VAT
SR1F312-4 4mm 12mm 3:1 Heat Shrink Tubing 1m Black No Polyolefin (processed, irradiated) +135°C -55°C +90°C 0.75mm

Trustpilot