CellPack 144392 Heatshrink Black 12 mm 3:1 Shrinkage No Adhesive

Image Representative of Range

CellPack 144392 Heatshrink Black 12 mm 3:1 Shrinkage No Adhesive

MPN
144392
Brand
CellPack
EAN-13
2050005022062
Order Code
02-2620
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/08/2026

This product by CellPack is a black heat shrink with a diameter reduction from 12 mm to 4 mm and a shrinkage ratio of 3:1. It lacks adhesive, making it ideal for applications requiring flexibility and easy removal without residue. Common uses include insulating wires and protecting electrical connections.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F312-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot