CellPack 144385 Heatshrink Black 9mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 144385 Heatshrink Black 9mm Shrinkage 3:1 1pc

MPN
144385
Brand
CellPack
EAN-13
2050005025230
Order Code
02-2618
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/08/2026

CellPack's Heatshrink SR1F39-3 is a flexible, black heat shrink tubing with a 3:1 shrinkage ratio, designed without adhesive. It's ideal for insulating and protecting wiring, ensuring durability and safety in electrical applications. This product is typically used in electronics and automotive industries for bundling wires and protecting against abrasions.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F39-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot