CellPack 144363 Heatshrink Transparent 1.50 mm 3:1 Shrinkage

Image Representative of Range

CellPack 144363 Heatshrink Transparent 1.50 mm 3:1 Shrinkage

Order Code:

02-2611

Brand: CellPack MPN: 144363 EAN-13: 2050005025261
  • Quickly find another product in this range by Colour:

    Black Transparent
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 08/05/2026

The heat shrink from CellPack (model 144363) is a transparent, adhesive-free sleeve with a 1.50 mm diameter and 3:1 shrinkage ratio, suitable for insulation and protection of electrical components. Its primary features include durability and resistance to abrasion, making it ideal for cable bundling and environmental protection. This product is commonly used in electronics, automotive, and industrial applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F31.5-0.5
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot