CellPack 425491 M1/EG/V/WAGO Epoxy Resin Sleeve 22mm Max Cable Ø 1pc

MPN
425491
Brand
CellPack
EAN-13
4010311193816
Order Code
02-2832
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

CellPack's 425491 epoxy resin sleeve is designed for cable repair with a maximum diameter of 22 mm. The M1/EG/V/WAGO model is a protective ground sheath that provides durable insulation. It is ideal for maintaining and repairing cables where robust and reliable safeguarding is required.
Sleeve Diameter 9-22mm
Colour Transparent/Black
Length 240mm
Material Resin Filled
Type Epoxy resin sleeve
Cable Ø (max.) 22mm
Cable Ø range 22 mm (max)
Dim (L x W) 240 mm x 45 mm
max. cross section 4mm²
Min. cross section 0.5mm²
Misc Attribute M1/EG/V/WAGO
Standards EN 50393
Width 45mm

Reviews

Be the first to submit a review

Trustpilot