CellPack 416771 No.328 PVC Electrical Tape Dark Blue 20m x 19mm 1pc

Order Code:

02-2810

Brand: CellPack MPN: 416771 EAN-13: 4010311190716
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

CellPack electrical tape No. 328 is a dark blue, durable solution ideal for insulation and protection tasks. Measuring 20 metres in length and 19 millimetres in width, this tape offers reliable performance for both industrial and domestic electrical applications. Suitable for securing and bundling cables, this product is designed to withstand various environmental conditions.
Type Electrical tape
Width 19mm
Length 20m
Colour Dark blue
Carrier material PVC
Dimensions (L x W) 20 m x 19 mm
Max. temperature +105°C
Min. temperature -18°C
Misc Attribute No.328/0.18-19-20/DBU
Series No. 328
Thickness 0.18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot