Cellpack 389679 EASYCELL Gel Sleeve Set Silicone-Based Easy Install

Image Representative of Range

Cellpack 389679 EASYCELL Gel Sleeve Set Silicone-Based Easy Install

MPN
389679
Brand
CellPack
EAN-13
4010311186962
Order Code
02-2793
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by CellPack, the EASY 5 V cable sleeve, model 389679, is designed for cable repair and protection. This protective ground sheath serves as a reliable resin sleeve for insulating and safeguarding cables. It is typically used in electrical infrastructure to maintain and repair damaged cable connections.
Colour Black
Length 240mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 240 mm x 75 mm
max. cross section 25mm²
Min. cross section 16mm²
Misc Attribute EASY 5 V
Width 75mm

Reviews

Be the first to submit a review

Trustpilot