Cellpack 389678 EASYCELL Gel Sleeve: 1 Component Silicone Easy Install

Image Representative of Range

Cellpack 389678 EASYCELL Gel Sleeve: 1 Component Silicone Easy Install

MPN
389678
Brand
CellPack
EAN-13
4010311186955
Order Code
02-2792
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack 389678 EASY 4 V is a cable repair sleeve set. This protective ground sheath is ideal for cable repair applications. It includes a resin sleeve designed for reliable and durable protection.
Colour Black
Length 180mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 180 mm x 69 mm
max. cross section 16mm²
Min. cross section 6mm²
Misc Attribute EASY 4 V
Width 69mm

Reviews

Be the first to submit a review

Trustpilot