CellPack 389676 EASY2 V Cable Sleeve Gel-Filled No Tools Required

Image Representative of Range

CellPack 389676 EASY2 V Cable Sleeve Gel-Filled No Tools Required

MPN
389676
Brand
CellPack
EAN-13
4010311186931
Order Code
02-2790
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The CellPack 389676 EASY2 V cable sleeve is a protective ground sheath designed for cable repair. Made by CellPack, this resin sleeve ensures durability and reliability. It is typically used in cable maintenance and repair applications to protect and reinforce damaged cables.
Colour Black
Length 86mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 86 mm x 47 mm
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute EASY2 V
Width 47mm

Reviews

Be the first to submit a review

Trustpilot