CellPack 371166 EASY 6 V Gel Sleeve Silicone-Based No Tools Required

Image Representative of Range

CellPack 371166 EASY 6 V Gel Sleeve Silicone-Based No Tools Required

MPN
371166
Brand
CellPack
EAN-13
4010311182001
Order Code
02-2788
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CellPack 371166 cable sleeve set is manufactured by CellPack and includes protective ground sheath components for electrical repairs. Its primary attributes are durability and reliability, making it ideal for cable repair and protection. This set is typically used for safeguarding and maintaining the integrity of cable connections.
Colour Black
Length 220mm
Material Silicone-based Gel Filled
Type Cable sleeve
Dim (L x W) 220 mm x 110 mm
Misc Attribute EASY 6 V
Width 110mm

Reviews

Be the first to submit a review

Trustpilot