CellPack 353848 T 2.5 GG Cable Sleeve Max Ø 37mm 1pc.

MPN
353848
Brand
CellPack
EAN-13
4010311171197
Order Code
02-2782
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £120.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack manufactures the 353848 T 2.5 GG cable sleeve, which is designed for cables with a maximum diameter of 37 mm. This protective ground sheath is used for cable repair and includes one piece per package. Typical applications involve securing cables and providing insulation with its resin sleeve.
Sleeve Diameter 37mm
Colour Transparent/Black
Length 310mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 37mm
Cable Ø range 37 mm (max)
Dim (L x W) 310 mm x 183 mm
max. cross section 37mm
Min. cross section 10mm²
Misc Attribute T 2.5 GG
Standards DIN EN 50393 (equivalent to VDE 0278)
Width 183mm

Reviews

Be the first to submit a review

Trustpilot