CellPack 223605 Premio 388 Electrical Tape Black 6m x 19mm PVC

Image Representative of Range

CellPack 223605 Premio 388 Electrical Tape Black 6m x 19mm PVC

MPN
223605
Brand
CellPack
EAN-13
4010311124452
Order Code
02-2765
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £4.06
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, this electrical tape is 19 mm wide and 6 m long, ideal for electrical insulation tasks. It features a durable construction, suited for both domestic and industrial applications. The black PVC tape offers reliable performance for wire harnessing and protection.
Type Electrical Tape
Width 19mm
Length 6m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 6 m x 19 mm
Discharge voltage 1kV
Maximum Temperature +105°C
Min. temperature -18°C
Series Premio 388
Thickness 0.22mm

Reviews

Be the first to submit a review

Trustpilot