CellPack 223591 Premio Electrical Tape Black 50m x 19mm 1pc

Image Representative of Range

CellPack 223591 Premio Electrical Tape Black 50m x 19mm 1pc

MPN
223591
Brand
CellPack
EAN-13
4010311124322
Order Code
02-2763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £24.90
50+ £24.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

CellPack manufactures the Premio 845 black electrical tape, measuring 50 metres in length and 19 millimetres in width. It is ideal for insulating electrical wires and bundling cable harnesses. The tape is durable and suitable for both professional and home applications.
Type Electrical Tape
Width 19mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Carrier Material Polyester fabric
Dimensions (L x W) 50 m x 19 mm
Maximum Temperature +100°C
Min. temperature -30°C
Series Premio 845
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot