CellPack 223590 Electrical Tape Black 50m x 25mm 1pc Premio 845

Image Representative of Range

CellPack 223590 Electrical Tape Black 50m x 25mm 1pc Premio 845

MPN
223590
Brand
CellPack
EAN-13
4010311124315
Order Code
02-2762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £29.52
50+ £29.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

CellPack's Premio 845 electrical tape is black, measuring 50 metres in length and 25 millimetres in width. It is designed for bundling cables and providing insulation. Ideal for electrical applications, this tape offers durable and flexible sealing.
Type Electrical Tape
Width 25mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Carrier Material Polyester fabric
Dimensions (L x W) 50 m x 25 mm
Maximum Temperature +100°C
Min. temperature -30°C
Series Premio 845
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot