CellPack 223580 Premio Cloth Tape White 33m x 25mm Glasfasergewebe

Image Representative of Range

CellPack 223580 Premio Cloth Tape White 33m x 25mm Glasfasergewebe

MPN
223580
Brand
CellPack
EAN-13
4010311124216
Order Code
02-2758
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

CellPack manufactures the GLASFASERGEWEBEB WS 25MMX33M Premio 1180, a white cloth tape measuring 33 metres in length and 25 millimetres in width. This product is designed for cable jacket applications, offering durability and abrasion resistance. The Premio 1180 is ideal for bundling, insulating, and protecting cables.
Type Gaffer, Duct, Cloth Tape
Width 25mm
Length 33m
Colour White
Adhesive Type Silicone
Dimensions (L x W) 33 m x 25 mm
Maximum Temperature +180°C
Series Premio 1180
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot