CellPack 223578 Copper Tape 33m x 9mm Premio 2281 1pc Copper

Image Representative of Range

CellPack 223578 Copper Tape 33m x 9mm Premio 2281 1pc Copper

MPN
223578
Brand
CellPack
EAN-13
4010311124193
Order Code
02-2757
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

CellPack's Copper Tape, Premio 2281, measures 33 metres in length and 9 millimetres in width, providing reliable electrical conductivity. This versatile tape is ideal for use in electromagnetic shielding and grounding applications. Its high-quality construction ensures efficient performance in various electrical installations.
Type Copper Tape
Width 9mm
Length 33m
Colour Copper
Adhesive Tape Features Acid-resistant/non-caustic
Adhesive Type Acrylic
Carrier Material Copper foil
Dimensions (L x W) 33 m x 9 mm
Maximum Temperature +155°C
Series Premio 2281
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot