CellPack 223575 Tape Double-Sided White 60m x 19mm Premio Series

Image Representative of Range

CellPack 223575 Tape Double-Sided White 60m x 19mm Premio Series

MPN
223575
Brand
CellPack
EAN-13
4010311124162
Order Code
02-2754
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.42 £49.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack's double sided adhesive tape features a white Premio 5584 design, measuring 60 metres in length and 19 millimetres in width. It is ideal for bonding lightweight materials, crafts, and mounting lightweight objects due to its strong adhesive properties. The tape, identified by the part number 223575, ensures a reliable hold for various surfaces.
Type Double Sided Tape
Width 19mm
Length 60m
Colour White
Adhesive Type Acrylic
Carrier Material Polyethylene foam
Dimensions (L x W) 60 m x 19 mm
Maximum Temperature +100°C
Min. temperature -40°C
Series Premio 5584
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot