CellPack 203790 Heatshrink Brown 12mm Shrinkage 3:1 8m Non-Adhesive

Image Representative of Range

CellPack 203790 Heatshrink Brown 12mm Shrinkage 3:1 8m Non-Adhesive

MPN
203790
Brand
CellPack
EAN-13
4010311116679
Order Code
02-2741
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

CellPack's SB12-4 heat shrink offers a shrinkage ratio of 3:1, reducing from 12 mm to 4 mm. It is a brown, adhesive-free option suitable for insulating and bundling electrical cables. The 8-meter length is ideal for use in automotive, aerospace, and industrial applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 8m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot