CellPack 203679 Heatshrink 18mm to 6mm Grey 3:1 Shrink 7m

Image Representative of Range

CellPack 203679 Heatshrink 18mm to 6mm Grey 3:1 Shrink 7m

MPN
203679
Brand
CellPack
EAN-13
4010311116402
Order Code
02-2736
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack's heatshrink, part number 203679, is a grey 18 mm to 6 mm heat shrink tubing with a 3:1 shrinkage ratio and no adhesive. This product is ideal for insulating, protecting, and bundling cables and components. Typical applications include electrical repairs and maintenance where adhesive is not required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot