CellPack 203677 Heatshrink 9mm-3mm Grey 3:1 Shrinkage 10m

Image Representative of Range

CellPack 203677 Heatshrink 9mm-3mm Grey 3:1 Shrinkage 10m

MPN
203677
Brand
CellPack
EAN-13
4010311116389
Order Code
02-2734
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The CellPack heat shrink tubing, model 203677, is a grey, adhesive-free product designed to insulate and protect electrical components. It features a shrink ratio of 3:1, reducing from 9 mm to 3 mm, and is supplied in a 10-meter length. Typically used for cable protection and bundling, it is ideal for various electrical and mechanical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot