CellPack 203676 Heatshrink 3:1 Grey Shrink 6 mm to 2 mm 10 m

Image Representative of Range

CellPack 203676 Heatshrink 3:1 Grey Shrink 6 mm to 2 mm 10 m

MPN
203676
Brand
CellPack
EAN-13
4010311116372
Order Code
02-2733
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by CellPack, this grey heat shrink tubing has a shrinkage ratio of 3:1 and reduces from 6 mm to 2 mm. It's designed without adhesive, making it ideal for applications where a secure hold without a sticky residue is preferred. This product is typically used for insulating and protecting electrical connections and wire bundles.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot