CellPack 203675 Heatshrink 3mm Grey Shrinkage 3:1 15m No Adhesive

Image Representative of Range

CellPack 203675 Heatshrink 3mm Grey Shrinkage 3:1 15m No Adhesive

MPN
203675
Brand
CellPack
EAN-13
4010311116358
Order Code
02-2732
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

CellPack manufactures the heat shrink with the reference number 203675. It is a grey, 3 mm to 1 mm shrinkage ratio tube, 15 metres long, designed without adhesive. Commonly used for insulating electrical connections and providing strain relief, its 3:1 shrinkage ratio ensures a snug fit over irregular shapes.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Grey
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot