CellPack 194590 Repair Tape Black 10m x 19mm Ideal for All-Round Use

Image Representative of Range

CellPack 194590 Repair Tape Black 10m x 19mm Ideal for All-Round Use

MPN
194590
Brand
CellPack
EAN-13
4016138098761
Order Code
11-5707
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

CellPack manufactures the 194590 Repair Tape, a durable adhesive tape measuring 10 metres long by 19 millimetres wide. This black repair tape is ideal for temporary fixes and general repairs. It is commonly used in sealing, bundling, and mending applications.
Type Repair Tape
Width 19mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot