CellPack 193442 Heatshrink Set 2:1 Shrinkage 66 Parts Adjustable Dividers

Image Representative of Range

CellPack 193442 Heatshrink Set 2:1 Shrinkage 66 Parts Adjustable Dividers

MPN
193442
Brand
CellPack
EAN-13
4010311046549
Order Code
11-5706
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £91.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CellPack 193442 heatshrink set, with a shrinkage ratio of 2:1, includes 66 parts, providing a versatile solution for insulating electrical connections. CellPack's product features durable, heat-activated tubing that snugly fits over cables when heated. It is typically used in applications such as cable bundling, strain relief, and environmental protection of wire joints.
Type Heat Shrink Set
Colour Various
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -25°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot