CellPack 169471 Heatshrink Cable Boot 3-Way UV-Stabilised Chem-Proof

Image Representative of Range

CellPack 169471 Heatshrink Cable Boot 3-Way UV-Stabilised Chem-Proof

MPN
169471
Brand
CellPack
EAN-13
4010311041148
Order Code
11-5705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The CellPack 169471 Heatshrink Cable Boot (3-way) is a durable cable insulation solution designed for effective protection and organisation of electrical connections. This heat shrink product offers robust sealing and strain relief, ensuring reliable performance in both industrial and domestic settings. It is typically used in cable management applications to safeguard against environmental stress and enhance the longevity of wire assemblies.
Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Adhesive (yes/no) Yes
Halogen-free Yes
Length 50mm
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -30°C
Misc Attribute SEH3/25-9/B
Shrinkage Ratio 3:1
Temperature Range +125°C
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot