CellPack 149433 Heatshrink+Adhesive Black 6mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 149433 Heatshrink+Adhesive Black 6mm Shrinkage 3:1 1pc

MPN
149433
Brand
CellPack
EAN-13
2050005028545
Order Code
02-2725
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 04/12/2026

The CellPack 149433 Heatshrink features a black, adhesive-lined design with a 6 mm diameter and 2 mm after shrinkage. It offers a shrinkage ratio of 3:1, providing excellent insulation and secure sealing. Typically used in electrical and mechanical applications, it ensures protection against moisture and environmental damage.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Wall thickness (post-shrinkage) 1.70mm

Reviews

Be the first to submit a review

Trustpilot