CellPack 145830 Electrical Tape Violet 10m x 15mm PVC Insulation

MPN
145830
Brand
CellPack
EAN-13
4010311018652
Order Code
02-2702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.03
50+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

CellPack manufactures the CellPack 145830 Electrical tape, which is violet in colour and measures 10 metres in length and 15 mm in width. This PVC insulation tape, type No. 128, is ideal for bundling wires and offering electrical insulation. It is commonly used in professional and domestic electrical applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Violet
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot