CellPack 145825 Blue PVC Electrical Tape 10m x 15mm Durable Insulation

MPN
145825
Brand
CellPack
EAN-13
4010311018607
Order Code
02-2697
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
50+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

CellPack's Electrical tape No. 128 is a 10-metre long and 15-millimetre wide tape in blue. Made from PVC, it is ideal for insulating electrical connections and providing colour coding. This durable tape is commonly used by electricians for general electrical insulation tasks.
Type Electrical Tape
Width 15mm
Length 10m
Colour Blue
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot